Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fischer BL LP 1 36 S Low Profile Fork Cont. Female Header 1x36 Vertical 2.54 Au
Image Representative of Range

Fischer BL LP 1 36 S Low Profile Fork Cont. Female Header 1x36 Vertical 2.54 Au

Order Code:  

54-4555

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: BL LP 1/ 36/S  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.69
25+ £4.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
179 available to back OrderBack-order availability date - 09/05/2024

Fischer BL LP 1 36 S female header vertical, low profile fork contact. Arranged 1x36 with 2.54mm pitch and selective gold-plated plated contacts.


  • Manufacturer part No. BL LP 1 36 S
  • Contact material Gold plated
  • Insulation material PPS
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm pins
  • Content 1pc
  • Dimensions height: 8.5mm
Number of Pins 36
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review