Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fischer SL LP 2 164 72 S Low Profile Male Header 2x36 Vertical 2.54 Au 16.4mm

Fischer SL LP 2 164 72 S Low Profile Male Header 2x36 Vertical 2.54 Au 16.4mm

Order Code:  

54-3952

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SL LP 2/164/ 72/S  Copy to clipboard
 Report an error

Discontinued

Fischer SL LP 2 164 72 S male header vertical, low profile. Arranged 2x36 with 2.54mm pitch and selective gold-plated plated contacts. 16.4mm long pins.


  • Manufacturer part No. SL LP 2 164 72 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 16.4 x 3 x 11.7mm

Reviews


Be the first to submit a review