Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fischer SL LP 1 112 36 Z Low Profile Male Header 1x36 Vertical 2.54 Sn 11.2mm

Fischer SL LP 1 112 36 Z Low Profile Male Header 1x36 Vertical 2.54 Sn 11.2mm

Order Code:  

54-3945

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SL LP 1/112/ 36/Z  Copy to clipboard
 Report an error

Discontinued

Fischer SL LP 1 112 36 Z male header vertical, low profile. Arranged 1x36 with 2.54mm pitch and tin plated contacts. 11.2mm long pins.


  • Manufacturer part No. SL LP 1 112 36 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 11.2 x 3 x 6.5mm

Reviews


Be the first to submit a review