Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fischer SL LP 1 082 36 S Low Profile Male Header 1x36 Vertical 2.54 Au 8.2mm Pin

Fischer SL LP 1 082 36 S Low Profile Male Header 1x36 Vertical 2.54 Au 8.2mm Pin

Order Code:  

54-3942

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SL LP 1/082/ 36/S  Copy to clipboard
 Report an error

Discontinued

Fischer SL LP 1 082 36 S male header vertical, low profile. Arranged 1x36 with 2.54mm pitch and selective gold-plated plated contacts. 8.2mm long pins.


  • Manufacturer part No. SL LP 1 082 36 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 8.2 x 3 x 3.5mm

Reviews


Be the first to submit a review