Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fischer SL 19 082 72 Z Male Header 2x36 90° 2.54mm Pitch Tin 8.2mm Pins

Fischer SL 19 082 72 Z Male Header 2x36 90° 2.54mm Pitch Tin 8.2mm Pins

Order Code:  

54-3939

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SL 19/082/ 72/Z  Copy to clipboard
 Report an error

Discontinued

Fischer SL 19 082 72 Z male header right-angle. Arranged 2x36 with 2.54mm pitch and tin plated contacts. 8.2mm long pins.


  • Manufacturer part No. SL 19 082 72 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions C 8.2mm

Reviews


Be the first to submit a review