Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vishay MBR2545CT Schottky Diode 45V 30A TO220AB

Order Code:  

54-3071

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: MBR2545CT Copy to clipboard
 Report an error

Discontinued

A 30A 45V Schottky rectifier diode in a TO-220AB package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Peak Reverse Voltage 45V
Average Forward Current 30A
Peak Forward Current 1060A
Max. Junction Temperature 150°C
Package TO-220AB

Reviews


Be the first to submit a review