Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vishay MBR1045 Schottky Diode 45V 10A TO220AC

Order Code:  

54-3069

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: MBR1045 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.833
50+ £0.654

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
691 available to back OrderBack-order availability date - 25/05/2024

A 10A 45V Schottky rectifier diode in a TO-220AC package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Peak Reverse Voltage 45V
Average Forward Current 10A
Peak Forward Current 1060A
Max. Junction Temperature 150°C
Package TO-220AC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review