Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vishay 40CPQ045 Schottky Diode 45V 40A TO247AA

Order Code:  

54-3063

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: 40CPQ045 Copy to clipboard
 Report an error

Discontinued

A 40A 45V Schottky rectifier diode in a TO-247AA package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Peak Reverse Voltage 45V
Average Forward Current 40A
Peak Forward Current 3500A
Max. Junction Temperature 150°C
Package TO-247AA

Reviews


Be the first to submit a review