Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vishay KBPC6005 Bridge Rectifier Diode 6A 50V D72
Image Representative of Range

Vishay KBPC6005 Bridge Rectifier Diode 6A 50V D72

Order Code:  

54-3048

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: KBPC6005  Copy to clipboard
  • Quickly find another product in this range by Peak Reverse Voltage:

    50V 800V
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.70
50+ £3.21
100+ £2.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
85 available to back OrderBack-order availability date - 06/05/2024

A 6A 50V encapsulated bridge rectifier that is suitable for installing on a PCB or being chassis mounted. Designed for general purpose applications in industrial and domestic equipment.


  • Compact construction
  • High surge current capability
  • Wide temperature range

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current (Io) 6A
Peak Reverse Voltage 50V
Peak Forward Surge Current (Ifsm) N/A
Case N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review