Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 09 18 550 6813 IDC Female Connector Strain Relief 50 Pin 2.54mm

Harting 09 18 550 6813 IDC Female Connector Strain Relief 50 Pin 2.54mm

Order Code:  

51-9624

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 18 550 6813  Copy to clipboard EAN-13: 4016138061505
 Report an error

Discontinued

Harting SEK 50-pin multi-point socket connector with centre polarisation and strain relief clamp.


  • Number of pins: 50
  • Grid pitch 2.54mm
  • Made from PBTB to UL 94V0
  • Standards: IEC 60-603-13
  • Manufacturer's type 09 18 550 6813
Number of Pins 50
Number of Rows 1
Orientation Straight
Type IDC connector
Connection Through hole
Pitch 2.54mm

Reviews


Be the first to submit a review