TT Electronics 9406200030 1050 Ohm 0.53H -40°c to +160°c Inductive Speed Sensor

Order Code:

51-8915

Brand: TT Electronics MPN: 9406200030

Discontinued


This sensor uses inductivity to detect the rotational speed of a magnetically conductive material. The device has been developed and manufactured according to the stringent specifications of the automotive industry and is ideal for use in cars, commercial vehicles or in industrial electronics.


  • Sensitivity 0.53H
  • Mounting hole Ø 17 x 12 mm
  • Shaft length 30.25 mm
  • High quality product
  • No contact required
Type Speed sensor
Connector Mounting hole
Housing Plastic
Mounting hole 17 x 12 mm
Mounting hole 17 x 12mm
Operating Temperature -40 to +160°C
Sensitivity 0.53H

Trustpilot