Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


NWS 141-69-170 Chain Nose Pliers (Radio Pliers) Angled 45° 170mm

Order Code:  

51-8661

  Copy to clipboard
Brand: NWS  Copy to clipboard MPN: 141-69-170 Copy to clipboard EAN-13: 4003758141175
  • Quickly find another product in this range by Type:

    Bent chain nose Chain nose
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 at factory, lead time 9 days
3 in Stock, despatched same dayAdditional quantity lead time 9 days

These pliers have handle grips developed using the latest technology, with 3 different gripping zones, giving an optimum position in the hand for fatigue-free working.


  • 45° angled nose
  • Titanium finish, surface coated with PTFE plastic
  • Anti-glare, no annoying reflections
  • SoftGripp multi-component cover, made from fully organic raw material for fatigure-free, anti-slip working
  • Induction-hardened blades
  • Optimised slip protection and integrated impact protection for safe working
  • Holding ring for securing the tools when working on roofs, scaffolds and in high-buildings, etc.
  • Length: 170mm
  • Suitable for: Soft / medium hard wire: 2.5 / 1.6mm
  • NWS type: 140-69-170
Type Bent chain nose
Handle Type Standard
Length 170mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review