NWS Chain Nose Radio Pliers - 170 mm

NWS Brand: NWS

These pliers have handle grips developed using the latest technology, with 3 different gripping zones, giving an optimum position in the hand for fatigue-free working.

  • Titanium finish, surface coated with PTFE plastic
  • Anti-glare, no annoying reflections
  • SoftGripp multi-component cover, made from fully organic raw material for fatigure-free, anti-slip working
  • Induction-hardened blades
  • Optimised slip protection and integrated impact protection for safe working
  • Holding ring for securing the tools when working on roofs, scaffolds and in high-buildings, etc.
  • Length: 170mm
  • Suitable for: Soft / medium hard wire: 2.5 / 1.6mm
  • Available in straight and 45° angled versions
Description Image Product Buy Pricing (Ex VAT) Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Handle Type Length
NWS 140-69-170 Chain Nose Pliers (Radio Pliers) 170mm
NWS 140-69-170 Chain Nose Pliers (Radio Pliers) 170mm
Standard range
Order code: 51-8660
MPN: 140-69-170

Despatched within 4 working days - 19 in stock
1+ £17.88
Price per unit Ex VAT
Chain nose No No Yes Standard 170mm
NWS 141-69-170 Chain Nose Pliers (Radio Pliers) Angled 45° 170mm
NWS 141-69-170 Chain Nose Pliers (Radio Pliers) Angled 45° 170mm
Standard range
Order code: 51-8661
MPN: 141-69-170

Despatched same day - 2 in stockFurther 26 despatched in 4 working days
1+ £22.41
Price per unit Ex VAT
Bent chain nose No No Yes Standard 170mm

Trustpilot