Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Voltcraft FSP 4805 Fixed Voltage Switch Mode Power Supply

Order Code:  

51-7544

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: FSP 4805 Copy to clipboard EAN-13: 4016138522730
 Report an error

Discontinued

The Voltcraft FSP 4805 is a 285W fixed voltage switch mode power supply suitable for use in laboratories, workshops and industry. The FSP 4805 is highly efficient and produces 48 to 56V DC and 5A with a current limiter. The output voltage can be adjusted via the potentiometer on the PSU's underside. Its steel plate enclosure makes the FSP 4805 suitable for use even in demanding industrial conditions.


  • 285W max power
  • 48 to 56V DC output voltage
  • 5A output current
  • 3 year warranty
  • Supplied with user manual

Not recommended for use as a battery charger.


Number of Outputs 1
Output Voltage Min. 48V
Output Voltage Max. 56V
Output Current Min. 5A
Output Current Max. 5A
Power Rating 285W
Supply Voltage Range 230V
Temperature Range N/A

Reviews


Be the first to submit a review