Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Voltcraft FSP 2410 is a 240W fixed voltage switch mode power supply suitable for use in laboratories, workshops and industry. The FSP 2410 is highly efficient and produces 24 to 29V DC and 10A with a current limiter. The output voltage can be adjusted via the potentiometer on the PSU's underside. Its steel plate enclosure makes the FSP 2410 suitable for use even in demanding industrial conditions.
Not recommended for use as a battery charger.
Number of Outputs | 1 |
---|---|
Output Voltage Min. | 24V |
Output Voltage Max. | 29V |
Output Current Min. | 10A |
Output Current Max. | 10A |
Power Rating | 240W |
Supply Voltage Range | 230V |
Temperature Range | N/A |
To use this facility please Sign In.
Sign In