Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Voltcraft R-BOX 01 Decade Resistor Box

Order Code:  

51-6473

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: 121451 Copy to clipboard EAN-13: 4016138522402
 Report an error

Discontinued

The Voltcraft Resistor R-Box 01 resistor decade box is made of durable ABS plastic. This allows easy and quick adjustment of any resistance value from 1 to 11.111.110Ω, in 1Ω increments. The box is indispensable for use in a variety of applications: service, schools and educational institutions, maintenance, etc.


  • Perfect for servicing, training, education and maintenance
  • Accuracy: 1%
  • Adjustment range: 1 - 1111110Ω
  • Calibration possible to: ISO / DKD
  • Max. supply voltage: 35V
  • Type: Decade resistor
  • Weight: 330g
  • Supplied in R-Box 01 (Resistors)
Type Decade resistor box
Measurement Range 1 - 1111110Ω

Reviews


Be the first to submit a review