Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Knipex 98 67 10 Insulating Mat 1000 x 1000mm
Image Representative of Range

Knipex 98 67 10 Insulating Mat 1000 x 1000mm

Order Code:  

51-6023

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 98 67 10  Copy to clipboard EAN-13: 4003773026617
 Report an error
Qty Unit Price (Ex VAT)
1+ £182.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeks
Available to back OrderBack order, lead time 14 days

The Knipex 98 67 10 Insulating Mat provides added protection when working on, or close to, live parts up to 1000V. The mat can be stood on, preventing contact with conductive flooring, or can be laid on parts which may be live, preventing accidental contact.


  • Insulation standard DIN VDE 0680-1
  • Rating 1000V
  • Size 1m x 1m
  • Thickness 1mm
  • Weight 1200g
  • Knipex type 98 67 10
Type Insulating
Size 1000 x 1000mm
Material N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review