Knipex 98 67 10 Insulating Mat

Knipex Brand: Knipex

The Knipex 98 67 10 Insulating Mat provides added protection when working on, or close to, live parts up to 1000V. The mat can be stood on, preventing contact with conductive flooring, or can be laid on parts which may be live, preventing accidental contact.

  • Insulation standard DIN VDE 0680-1
  • Rating 1000V
  • Size 1m x 1m
  • Thickness 1mm
  • Weight 1200g
  • Knipex type 98 67 10
Description Image Product Buy Pricing (Ex VAT) Dimensions Rating Material Net weight Type Handles Feature Thickness
Knipex 98 67 10 Insulating Mat 1000 x 1000mm
Knipex 98 67 10 Insulating Mat 1000 x 1000mm
Extended range
Order code: 51-6023
MPN: 98 67 10

Back order - 7 availableBack-order availability date - 10/11/2026
1+ £206.92
Price per unit Ex VAT
1000 x 1000mm 1000v Insulating VDE, 1mm
Knipex 98 67 05 Insulating Mat From Rubber 500 x 500mm
Knipex 98 67 05 Insulating Mat From Rubber 500 x 500mm
Standard range
Order code: 58-5869
MPN: 98 67 05

Despatched same day - 2 in stockBack-order availability date - 17/10/2026
1+ £58.48
Price per unit Ex VAT
500 x 500mm Rubber 301g Insulating VDE, 1mm

Trustpilot