Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Phoenix Contact 1662528 Sensor/Actuator Connector male straight

Order Code:  

51-3930

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1662528  Copy to clipboard EAN-13: 4017918137526
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 15/06/2024

The Phoenix Contact M12 SACC-M12MS-4CON-PG7-M Field Attachable Plug Connector is ideal for industrial applications with sensor/actuator connections, and has been manufactured to a high standard using a screw connection PG7.


  • Male
  • Straight
  • 4 poles
  • Zinc die-cast, nickel-plated knurl material
  • A-coded
Cable Diameter 4 to 6mm
Current Rating 4A
Gender Male
IP Rating IP67
Number of Ways 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review