Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Phoenix Contact 1513282 Plug-in Connector shielded angled socket

Order Code:  

51-3915

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1513282  Copy to clipboard EAN-13: 4017918946654
 Report an error

Discontinued

The Phoenix Contact M12 SACC-M12FR-4SC SH Field Attachable Plug Connector is ideal for industrial applications with sensor/actuator connections, and has been manufactured to a high standard using a spring-cage connection.


  • Male
  • Angled
  • 4 poles
  • Knurl material: nickel-plated brass
  • A-coded
  • Shielded
Cable Diameter 4 to 8mm
Contact Material Brass
Contact Plating Nickel
Current Rating 4A
Gender Female
IP Rating IP67
Number of Ways 4
Termination Method Spring-cage

Reviews


Be the first to submit a review