Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Phoenix Contact 1508200 Plug-in Connector straight socket

Order Code:  

51-3911

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1508200  Copy to clipboard EAN-13: 4017918945954
 Report an error

Discontinued

The Phoenix Contact M12 SACC-M12FS-5SC M Field Attachable Plug Connector is ideal for industrial applications with sensor/actuator connections, and has been manufactured to a high standard using a spring-cage connection.


  • Female
  • Straight
  • 5 poles
  • Knurl material: zinc die-cast, nickel-plated
  • A-coded
Cable Diameter 4 to 8mm
Contact Plating Nickel
Current Rating 4A
Gender Female
IP Rating IP65
Number of Ways 5
Termination Method Spring-cage

Reviews


Be the first to submit a review