Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Phoenix Contact 1694266 Sensor/Actuator Connector male straight

Order Code:  

51-3906

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1694266  Copy to clipboard EAN-13: 4017918181260
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.32
10+ £18.68
50+ £17.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 19/05/2024

The Phoenix Contact M12 SACC-M12MS-5CON-PG9-SH Field Attachable Plug Connector is ideal for industrial applications with sensor/actuator connections, and has been manufactured to a high standard using a screw connection PG9.


  • Male
  • Straight
  • 5 poles
  • Shielded
  • Metal knurl
  • A-coded
Cable Diameter 6 to 8mm
Contact Material Brass
Current Rating 4A
Gender Male
IP Rating IP67
Number of Ways 5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review