Wera stainless steel TORX® TX8 x 60mm screwdriver.
- Size TX8
- Blade length 60mm
- Round, stainless steel blade
- Multicomponent Kraftform handle with rolling protection
Overall Length |
141mm |
Blade Length |
60mm |
Blade Diameter |
3.5mm |
Torx Tip Size |
8 |
Insulation Type |
None |
Drive Type |
Torx |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In