Knipex 74 21 200 Angled High Leverage Diagonal Cutters 200mm

MPN
74 21 200
Brand
Knipex
EAN-13
4003773050483
Order Code
51-1183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £23.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

These high leverage diagonal cutters from Knipex are designed for tough, continuous use. These pliers are black atramentised, head polished, and have plastic-coated handles. The angled head offers clearance for gripping.


  • With forged joint axle for the hardest loads
  • Suitable for cutting soft wire as well as piano wire
  • High cutting power with low application of force
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Length 200mm
  • Manufacturer's part 74 21 200
Type Leverage diagonal cutters
ESD Safe No
Length 200mm
VDE Safe No
Angle 12°
Bevel cutting edges with bevel
For Use With Hard, medium, piano, soft wire
Handles plastic coated
Head polished
Material Chrome Vanadium Steel
Style 12° angled head for flush cutting, providing space for gripping
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot