Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Barthelme 59091212 Superbright BA9s LED Lamp 12V AC/DC Yellow
Image Representative of Range

Barthelme 59091212 Superbright BA9s LED Lamp 12V AC/DC Yellow

Order Code:  

51-0948

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 59091212 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.10
25+ £1.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
9 available to back OrderBack-order availability date - 25/05/2024

A yellow 12V AC/DC BA9s LED lamp that incorporates a bridge rectifier that allows it to be used with both AC and DC supplies.


  • Robust and shock-resistant
  • Durable and energy-saving alternative to incandescent light bulbs
  • Lifetime 50,000 hours
Colour Yellow
Base BA9s
Dimensions (Ø x L) 9 x 28mm
Operating Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review