Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Barthelme 59092415 Superbright BA9s LED Lamp 24V AC/DC White

Order Code:  

51-0946

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 59092415 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.06
25+ £1.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
790 at factory, lead time 9 days
79 in Stock, despatched same dayAdditional quantity lead time 9 days

A white 24V AC/DC BA9s LED lamp that incorporates a bridge rectifier that allows it to be used with both AC and DC supplies.


  • Robust and shock-resistant
  • Durable and energy-saving alternative to incandescent light bulbs
  • Lifetime 50,000 hours
Colour White
Base BA9s
Dimensions (Ø x L) 9 x 28mm
Operating Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review