Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Barthelme 59092313 Superbright BA9s LED Lamp 230V AC/DC Green
Image Representative of Range

Barthelme 59092313 Superbright BA9s LED Lamp 230V AC/DC Green

Order Code:  

51-0941

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 59092313 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.88
25+ £1.77

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
85 available to back OrderBack-order availability date - 25/05/2024

A green 230V AC/DC BA9s LED lamp that incorporates a bridge rectifier that allows it to be used with both AC and DC supplies.


  • Robust and shock-resistant
  • Durable and energy-saving alternative to incandescent light bulbs
  • Lifetime 50,000 hours
Colour Green
Base BA9s
Dimensions (Ø x L) 9 x 28mm
Operating Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review