Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


APEM 5546A Toggle Switch DPST On-On 250V 3A

Order Code:  

51-0745

  Copy to clipboard
Brand: APEM  Copy to clipboard MPN: 5546A  Copy to clipboard EAN-13: 4016138114188
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.96
5+ £4.80
10+ £4.51
50+ £4.09
100+ £3.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
166 available to back OrderBack-order availability date - 20/05/2024

These 5546A 250V 3A toggle switches are part of the APEM 5000 Series.


  • DPST, On-On
  • Maintained-Maintained
  • Lever switch
  • Silver contacts
  • Voltage 250V
  • Switching current 3A
Type Toggle switch
Contact Configuration DPST
Max. Current 3A
Action On / on
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review