Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Apem 5239A Toggle Switch SPDT On-Off-On 250V 3A

Order Code:  

51-0738

  Copy to clipboard
Brand: APEM  Copy to clipboard MPN: 5239A  Copy to clipboard EAN-13: 4016138114362
 Report an error

Discontinued

These 5239A 250V 3A toggle switches are part of the APEM 5000 Series.


  • SPDT, On-Off-On
  • Maintained-0-Maintained
  • Lever switch
  • Silver contacts
  • Voltage 250V
  • Switching current 3A
Type Toggle switch
Contact Configuration SPDT
Max. Current 3A
Action On / off / on
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review