Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


APEM 5569A Toggle Switch 4PDT On-Off-On 250V 3A

Order Code:  

51-0735

  Copy to clipboard
Brand: APEM  Copy to clipboard MPN: 5569A  Copy to clipboard EAN-13: 4016138114263
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.20
5+ £15.63
10+ £14.31
50+ £12.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
1 in Stock, despatched same dayBack-order availability date - 22/05/2024

These 5569A 250V 3A toggle switches are part of the APEM 5000 Series.


  • 4PDT, On-Off-On
  • Maintained-0-Maintained
  • Lever switch
  • Silver contacts
  • Voltage 250V
  • Switching current 3A
Type Toggle switch
Contact Configuration 4PDT
Max. Current 3A
Action On / off / on
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review