Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


APEM 5566A Toggle Switch 4PST On-On 250V 3A

Order Code:  

51-0734

  Copy to clipboard
Brand: APEM  Copy to clipboard MPN: 5566A  Copy to clipboard EAN-13: 4016138114249
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.56
5+ £9.20
10+ £8.41
50+ £7.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
49 available to back OrderBack-order availability date - 20/05/2024

These 5566A 250V 3A toggle switches are part of the APEM 5000 Series.


  • 4PST, On-On
  • Maintained-Maintained
  • Lever switch
  • Silver contacts
  • Voltage 250V
  • Switching current 3A
Type Toggle switch
Contact Configuration 4PST
Max. Current 3A
Action On / on
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review