Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


APEM 5637MA Toggle Switch SPDT On-Off-On 250V 3A

Order Code:  

51-0717

  Copy to clipboard
Brand: APEM  Copy to clipboard MPN: 5637MA  Copy to clipboard EAN-13: 4016138114287
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.40
5+ £13.14
10+ £11.14
50+ £10.76
100+ £9.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,709 at factory, lead time 9 days
14 in Stock, despatched same dayAdditional quantity lead time 9 days

These 5637MA 250V 3A toggle switches are part of the APEM 5000 Series.


  • SPDT, On-Off-On
  • Momentary-0-Momentary
  • Lever switch
  • Silver contacts
  • Voltage 250V
  • Switching current 3A
Type Toggle switch
Contact Configuration SPDT
Max. Current 3A
Action On / off / on
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review