Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Finder 26.01.8.012.0000 10A Step Relay 12VAC SPST-NO

Order Code:  

51-0581

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 26.01.8.012.0000 Copy to clipboard EAN-13: 8012823238005
 Report an error

Discontinued

The Finder 26.01.8.012.0000 is a 10A Step Relay Module from the 26 series. This 12V relay has been designed for panel mounting. The relay is 31.5mm wide and 28.5mm high making it compact for recessed boxes or on chassis. The relay contact is 1 NO (SPST-NO) manufactured from a Cadmium free material.


  • Operating voltage: 12V AC
  • Switching capacity: Max(AC1) 2500VA/(AC15, 230V) 500VA
  • Switching voltage: Max 400V/AC/ 220V DC
  • Switching current: 10A
  • Protection type: IP20
  • Contact material: AgNi
  • Max. permanent current: (AC1) 10A/250(V/AC) 450
  • Contact type: 1 NO (SPST-NO)
  • Switch-on current: Max 20A
  • Switching sequence: Step 1 OFF
  • Switching sequence: Step 2 ON
  • Manufacturer's part: Finder 26.01.8.012.0000
Contact Configuration SPST-NO
Switching Voltage Max (AC) 400V
Switching Current Max 10A
Switching Power 2500VA
Mounting Type Panel
Operating Temperature -40 to +40°C
Coil Current 370mA
Coil Resistance 17Ω
Coil Voltage (AC) 12V
Height 46.6mm
Length 45mm
Width 22mm

Reviews


Be the first to submit a review