Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Finder 26.01.8.230.0000 10A Step Relay 230VAC SPST-NO

Order Code:  

51-0577

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 26.01.8.230.0000 Copy to clipboard EAN-13: 4016138155013
 Report an error

Discontinued

The Finder 26.01.8.230.0000 is a 10A Step Relay Module from the 26 series. This 230V relay has been designed for panel mounting. The relay is 31.5 wide and 28.5 high making it compact for recessed boxes or on chassis. The relay contact is 1 NO (SPST-NO) manufactured from a Cadmium free material.


  • Operating voltage: 230V AC
  • Switching capacity: Max(AC1) 2500VA/(AC15, 230V) 500VA
  • Switching voltage: Max 400V/AC/ 220V DC
  • Switching current: 10A
  • Protection type: IP20
  • Contact material: AgNi
  • Max. permanent current: (AC1) 10A/250(V/AC) 450
  • Contact type: 1 NO (SPST-NO)
  • Switch-on current: Max 20A
  • Switching sequence: Step 1 OFF
  • Switching sequence: Step 2 ON
  • Manufacturer's part: Finder 26.01.8.230.0000
Contact Configuration SPST-NO
Switching Voltage Max (AC) 400V
Switching Current Max 10A
Switching Power 2500VA
Mounting Type Panel
Operating Temperature -40 to +40°C
Coil Current 20mA
Coil Resistance 6250Ω
Coil Voltage (AC) 230V
Height 46.6mm
Length 45mm
Width 22mm

Reviews


Be the first to submit a review