Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Finder 26.01.8.024.0000 is a 10A Step Relay Module from the 26 series. This 24V relay has been designed for panel mounting. The relay is 31.5 wide and 28.5 high making it compact for recessed boxes or on chassis. The relay contact is 1 NO (SPST-NO) manufactured from a Cadmium free material.
Contact Configuration | SPST-NO |
---|---|
Switching Voltage Max (AC) | 400V |
Switching Current Max | 10A |
Switching Power | 2500VA |
Mounting Type | Panel |
Operating Temperature | -40 to +40°C |
Coil Current | 180mA |
Coil Resistance | 70Ω |
Coil Voltage (AC) | 24V |
Height | 46.6mm |
Length | 45mm |
Width | 22mm |
To use this facility please Sign In.
Sign In