Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


3M 80-6100-3104-1 Scotchlok™ IDC Cross-section 0.75 - 1.5 mm² Blue

Order Code:  

51-0386

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: 80-6100-3104-1 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.539
10+ £0.402
50+ £0.371

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
996 available to back OrderBack-order availability date - 26/05/2024

A Scotchlok connector that is suitable for the connection of single or multi-wire conductors.


  • For single and multi-wire cable
  • Connect without skinning the wires
  • Colour: Blue
  • Connection: Cutting-clamping technology
  • Cross-section: 0.75-1.5mm²
  • Nominal voltage: Max 600V AC
  • Number of pins: 2
  • Specification: Connector + branch
  • Temperature range: Up to 105°C
  • Type: 80-6100-3104-1
Number of Rows 1
Number of Pins 2
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Perfect time & trouble savers!

Reviewed by: Peter Thornton - 01 May 2019
These connectors save so much time and trouble in virtually any application, be it automotive wiring adaptation for trailer / caravan electrics, to High Voltage PSU connections needing absolute certain, reliable and safe splices at 600v DC / AC (peak). The time and effort saved is a real boon, and they are small enough to be totally unobtrusive. keep a few dozen to hand in every workshop!