Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 10120558 Straight Pin Header 2 x 8 for PCB Mounting 2.54 without Ejector

Order Code:  

50-9970

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120558  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.444
10+ £0.429
50+ £0.381
100+ £0.353

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
424 available to back OrderBack-order availability date - 08/05/2024

Straight pin header with 2 rows of 8 pins, 2.54mm pitch, suitable for PCB mounting.


  • Suitable for port plug connection
  • Without ejection lever
Number of Pins 2 x 8
Number of Rows 2
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review