Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 972 363-101 4mm SEP 2630 S1.9 Skt 24A CAT III Red

Order Code:  

50-9856

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 972 363-101  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.85
10+ £1.62
50+ £1.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
44 available to back OrderBack-order availability date - 09/05/2024

Red touchproof press-in 4mm socket from SKS Hirschmann, designed for installation in control panels with walls from 1-10 mm thick.


  • Solder connection
  • Gold-plated brass contacts
  • Nominal current 24A
  • Nominal voltage 1000V
  • Manufacturer's part 972 363-101
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 1000V
Current Rating 24A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review