Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 72635 20 Pin Header 2.54mm Pitch

Order Code:  

50-9616

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 72635  Copy to clipboard
 Report an error

Discontinued

A low cost pin header that is suitable for socket connection. The empty housing requires to be assembled and has a pitch of 2.54mm. The headers are available in a choice of pin options.


  • Empty housing
  • Can be customised using your own parts
  • Material: Nylon 66/UL 94V-2
  • RoHS Compliant
  • Supplied in 20-pin
  • BKL part no. 72635

Reviews


Be the first to submit a review