Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 72632 5 Pin Header 2.54mm Pitch

Order Code:  

50-9613

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 72632  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    2 3 5 8 10
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.0284

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched same dayContact us for additional stock

A low cost pin header that is suitable for socket connection. The empty housing requires to be assembled and has a pitch of 2.54mm. The headers are available in a choice of pin options.


  • Empty housing
  • Can be customised using your own parts
  • Material: Nylon 66/UL 94V-2
  • RoHS Compliant
  • Supplied in 5-pin
  • BKL part no. 72632
Number of Pins 5
Number of Rows 1
Orientation Straight
Type Housing
Connection Socket
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review