Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 72659 4 Pin Header 2.54mm Pitch

Order Code:  

50-9612

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 72659  Copy to clipboard
 Report an error

Discontinued

A low cost pin header that is suitable for socket connection. The empty housing requires to be assembled and has a pitch of 2.54mm. The headers are available in a choice of pin options.


  • Empty housing
  • Can be customised using your own parts
  • Material: Nylon 66/UL 94V-2
  • RoHS Compliant
  • Supplied in 4-pin
  • BKL part no. 72659
Number of Pins 4
Number of Rows 1
Orientation Straight
Type Housing
Connection Socket
Pitch 2.54mm

Reviews


Be the first to submit a review