Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Carbon-fibre Tube 3.0x4.0x500mm

Order Code:  

50-8853

  Copy to clipboard
Brand: Carbotec  Copy to clipboard MPN: 275198  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
35 available to back OrderBack-order availability date - 14/05/2024

Micro tube for a range of applications, such as Slowflyers, miniature structures and so on. Amazing precision in tiny dimensions with minimum weight. Telescopic action with corresponding micro rods.
Resilient · Flexible · High breaking strength · 100% full carbon.


  • 100 % pultruded carbon fibre
Material Carbon fibre (carbon)
Construction Tube
External Diameter 4mm
Internal Diameter 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review