Carbotec Carbon Fibre Tubes

Carbotec Brand: Carbotec

A wide range of micro tubes for a range of applications including modelling and prototyping. The tubes exhibit amazing dimensional precision and light weight. Telescopic action can be achieved by matching the inner diameter of the tubes with a rod or tube with the corresponding outer diameter.

  • 100% pultruded carbon fibres
  • Resilient
  • Flexible
  • High breaking strength
  • Tolerances: up to diameter 2 x 3mm: ± 0.03mm, from 2.5 x 4m to 3 x 5mm: ± 0.05mm, from 4 x 5mm to 7 x 8mm: ± 0.1mm and from 8 x 10 to size 10 x 12mm: ± 0.15mm
Description Image Product Buy Pricing (Ex VAT) Type Dimensions External Diameter Internal Diameter Material Construction
Carbon-fibre Tube 1.5x2.5x500mm
Carbon-fibre Tube 1.5x2.5x500mm
Standard range
Order code: 50-8844
MPN: 236122

Despatched within 4 working days - 111 in stock
3+ £1.54
Price per unit Ex VAT
Tube (Ø x L) 2.5 x 500mm 2.5mm 1.5mm Carbon fibre (Carbon) Tube
Carbon-fibre Tube 3.0x4.0x500mm
Carbon-fibre Tube 3.0x4.0x500mm
Order code: 50-8853
MPN: 275198
3+ £2.05
Price per unit Ex VAT
Tube 4mm 3mm Carbon fibre (Carbon) Tube
Carbon-fibre Tube 3.0x5.0x500mm
Carbon-fibre Tube 3.0x5.0x500mm
Order code: 50-8855
MPN: 275200
2+ £3.56
Price per unit Ex VAT
Tube 5mm 3mm Carbon fibre (Carbon) Tube
Carbon-fibre Tube 5x7x500mm
Carbon-fibre Tube 5x7x500mm
Order code: 50-8835
MPN: CFK-R 5X7X500MM
1+ £4.26
Price per unit Ex VAT
Pipe (Ø x L) 7 x 500mm 7mm 5mm Carbon fibre (Carbon) Tube
Carbon-fibre Tube 8x10x500mm
Carbon-fibre Tube 8x10x500mm
Order code: 50-8837
MPN: CFK-R 8X10X500MM
1+ £6.03
Price per unit Ex VAT
Pipe (Ø x L) 10 x 500mm 10mm 8mm Carbon fibre (Carbon) Tube
Carbon-fibre Tube 4.0x6.0x1000mm
Carbon-fibre Tube 4.0x6.0x1000mm
Extended range
Order code: 50-8859
MPN: 275204

Back order - 70 availableBack-order availability date - 23/11/2026
1+ £7.73
Price per unit Ex VAT
Tube 6mm 4mm Carbon fibre (Carbon) Tube

Trustpilot