Amphenol B6121A1-NT3G-3-75 BNC Connector Jack Straight Crimp 75 Ohm

MPN
B6121A1-NT3G-3-75
Brand
Amphenol
Order Code
50-8519

Discontinued



  • Cable category: RG 59
  • Type: B6121A1-NT3G-3-75
  • Connection: Crimp
  • Maximum frequenzy: 1 GHz
  • Manufacturer part No.: B6121A1-NT3G-3-75
  • Impedance: 75 Ω
  • Material: Nickel-plated brass
  • Category: BNC connector
  • Insulation material: PTFE
  • Connector type: Socket, straight
Type B6121A1-NT3G-3-75
Impedance 75ω

Trustpilot