Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik ICK S R 50X20 8.55°C/W Round Pin Heat Sink

Order Code:  

50-8212

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: ICK S R 50X20  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.31
25+ £12.16
100+ £10.87
500+ £10.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
9 available to back OrderBack-order availability date - 15/05/2024

The Fischer Elektronik 8.55° Round Pin Heat Sink has superior thermal conductivity of alloy material and homogeneous material arrangement - even heat distribution in the base and the pins in the direction of heat flow.


  • Universal socket
  • Thermal conductive foil and adhesive for fixing
  • 34.39g
  • Type Circular component-mounting heatsink
    Thermal Conductivity 8.55°C/W
    For Use With Various
    Dimensions 50 x 20mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review