Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik ICK S R 325X10 5.54°C/W Round Pin Heat Sink

Order Code:  

50-8208

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: ICK S R 325X10  Copy to clipboard
 Report an error

Discontinued

The Fischer Elektronik 5.54° Round Pin Heat Sink has superior thermal conductivity of alloy material and homogeneous material arrangement - even heat distribution in the base and the pins in the direction of heat flow.


  • Universal socket
  • Thermal conductive foil and adhesive for fixing
  • 9.7g
  • Type Circular component-mounting heatsink
    Thermal Conductivity 5.54°C/W
    For Use With Various
    Dimensions 32.5 x 10mm

    Reviews


    Be the first to submit a review