Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik ICK S R 285X185 4.25°C/W Round Pin Heat Sink

Order Code:  

50-8207

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: ICK S R 285X185  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.06
25+ £4.63
100+ £4.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
34 available to back OrderBack-order availability date - 15/05/2024

The Fischer Elektronik 4.25° Round Pin Heat Sink has superior thermal conductivity of alloy material and homogeneous material arrangement - even heat distribution in the base and the pins in the direction of heat flow.


  • Universal socket
  • Thermal conductive foil and adhesive for fixing
  • 6.98g
  • Type Circular component-mounting heatsink
    Thermal Conductivity 4.25°C/W
    For Use With Various
    Dimensions 28.5 x 18.5mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review