Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik ICK S 50X50X25 2.4°C/W Heat Sink 50x50x25mm

Order Code:  

50-8206

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: ICK S 50X50X25  Copy to clipboard
 Report an error

Discontinued

The Fischer Elektronik 2.4° Quadratic Heat Sink is a round pin heat sink with outstanding heat conductivity characteristics by material alloy and homogeneous arrangement of material. Uniform distribution of heat in the base and in spike in direction of heat flow.


  • Rectangle type
  • Thermal conductive foil and adhesive
  • Universal socket
  • 49g
  • Type Component-mounting heatsink
    Thermal Conductivity 2.4°C/W
    For Use With Various
    Dimensions 50 x 50 x 25mm

    Reviews


    Be the first to submit a review