Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik ICK S 25X25X185 5.2°C/W Heat Sink 25x25x18.5mm

Order Code:  

50-8202

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: ICK S 25X25X185  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.29
25+ £4.66
100+ £4.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
1 available to back OrderBack-order availability date - 10/05/2024

The Fischer Elektronik 5.2° Quadratic Heat Sink is a round pin sink with outstanding heat conductivity characteristics by material alloy and homogeneous arrangement of material. Uniform distribution of heat in the base and in spike in direction of heat flow.


  • Rectangle type
  • Thermal conductive foil and adhesive
  • Universal socket
  • 7g
  • Type Component-mounting heatsink
    Thermal Conductivity 5.2°C/W
    For Use With Various
    Dimensions 25 x 25 x 18.5mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review