Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik ICK S 10X10X125 26.3°C/W Heat Sink 10x10x12.5mm

Order Code:  

50-8200

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: ICK S 10X10X125  Copy to clipboard
 Report an error

Discontinued

The Fischer Elektronik 26.3° Quadratic Heat Sink is a round pin heat sink with outstanding heat conductivity characteristics by material alloy and homogeneous arrangement of material. Uniform distribution of heat in the base and in spike in direction of heat flow.


  • Rectangle type
  • Thermal conductive foil and adhesive
  • Universal socket
  • 1.3g
  • Type Component-mounting heatsink
    Thermal Conductivity 26.3°C/W
    For Use With Various
    Dimensions 10 x 10 x 12.5mm

    Reviews


    Be the first to submit a review